
71M6601-ILR/F | |
|---|---|
DigiKey Part Number | 71M6601-ILR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71M6601-ILR/F |
Description | IC ENERGY METER 1PHASE 8SOIC |
Customer Reference | |
Detailed Description | Single Phase Meter IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 71M6601-ILR/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 770µA | |
Voltage - Supply | 2.5 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.88936 | €2,223.40 |
| 5,000 | €0.84432 | €4,221.60 |
| 7,500 | €0.82161 | €6,162.07 |
| Unit Price without VAT: | €0.88936 |
|---|---|
| Unit Price with VAT: | €1.08502 |