
71M6542F-IGTR/F | |
|---|---|
DigiKey Part Number | 71M6542F-IGTR/FTR-ND - Tape & Reel (TR) 71M6542F-IGTR/FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 71M6542F-IGTR/F |
Description | IC ENERGY METER SGL PHSE 100LQFP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | 71M6542F-IGTR/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | - | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.85000 | €4.85 |
| 10 | €3.71300 | €37.13 |
| 25 | €3.42800 | €85.70 |
| 100 | €3.11470 | €311.47 |
| 250 | €2.96532 | €741.33 |
| 500 | €2.87526 | €1,437.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.65442 | €2,654.42 |
| 2,000 | €2.53437 | €5,068.74 |
| 3,000 | €2.51726 | €7,551.78 |
| Unit Price without VAT: | €4.85000 |
|---|---|
| Unit Price with VAT: | €5.91700 |