
71M6521DE-IMR/F | |
|---|---|
DigiKey Part Number | 71M6521DE-IMR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71M6521DE-IMR/F |
Description | IC ENERGY METER 16K FLASH 68-QFN |
Customer Reference | |
Detailed Description | Single Phase, Dual Phase Meter IC 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | 71M6521DE-IMR/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Input Impedance | - | |
Measurement Error | 0.4% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | - | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase, Dual Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |