Single Phase, Dual Phase Meter IC 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71M6521BE-IGTR/F

DigiKey Part Number
71M6521BE-IGTR/F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71M6521BE-IGTR/F
Description
IC ENERGY METER 8K FLASH 64-LQFP
Customer Reference
Detailed Description
Single Phase, Dual Phase Meter IC 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Input Impedance
-
Measurement Error
0.4%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
-
Voltage - Supply
3 V ~ 3.6 V
Meter Type
Single Phase, Dual Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types