
71M6521BE-IGT/F | |
|---|---|
DigiKey Part Number | 71M6521BE-IGT/F-ND |
Manufacturer | |
Manufacturer Product Number | 71M6521BE-IGT/F |
Description | IC ENERGY METER 8K FLASH 64-LQFP |
Customer Reference | |
Detailed Description | Single Phase, Dual Phase Meter IC 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Input Impedance | - | |
Measurement Error | 0.4% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | - | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase, Dual Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | €1.58734 | €507.95 |
| Unit Price without VAT: | €1.58734 |
|---|---|
| Unit Price with VAT: | €1.93655 |