Single Phase Meter IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71M6201-IL/F

DigiKey Part Number
71M6201-IL/F-ND
Manufacturer
Manufacturer Product Number
71M6201-IL/F
Description
IC POWER METER 1-PHASE 8SOIC
Customer Reference
Detailed Description
Single Phase Meter IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
71M6201-IL/F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Input Impedance
-
Measurement Error
0.2%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
770µA
Voltage - Supply
2.5 V ~ 3.6 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.44000€2.44
10€1.82700€18.27
25€1.67240€41.81
100€1.50190€150.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.44000
Unit Price with VAT:€2.97680