



SU CULDP1.VC-MBMH-57-1-185-R18 | |
|---|---|
DigiKey Part Number | 475-SUCULDP1.VC-MBMH-57-1-185-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SU CULDP1.VC-MBMH-57-1-185-R18 |
Description | SU CULDP1.VC-MBMH-57-1-185-R18 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 273nm (265nm ~ 280nm) 5.9V 250mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 250mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 273nm (265nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 5.9V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |