
SFH 4726S | |
|---|---|
DigiKey Part Number | 475-SFH4726STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4726S |
Description | EMITTER IR 950NM |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.75V 1A 215mW/sr @ 1A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4726S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 215mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.45712 | €874.27 |
| 1,200 | €1.39270 | €1,671.24 |
| 1,800 | €1.35972 | €2,447.50 |
| 3,000 | €1.32250 | €3,967.50 |
| 4,200 | €1.30038 | €5,461.60 |
| 6,000 | €1.27882 | €7,672.92 |
| Unit Price without VAT: | €1.45712 |
|---|---|
| Unit Price with VAT: | €1.77769 |