
SFH 4030 | |
|---|---|
DigiKey Part Number | 475-SFH4030TR-ND - Tape & Reel (TR) 475-SFH4030CT-ND - Cut Tape (CT) 475-SFH4030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4030 |
Description | 67000 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.9V 70mA 2.8mW/sr @ 70mA 140° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 2.8mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 140° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.45300 | €4.53 |
| 100 | €0.33000 | €33.00 |
| 500 | €0.27538 | €137.69 |
| 1,000 | €0.25743 | €257.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.23439 | €703.17 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |

