
LZ4-00R608-0000 | |
|---|---|
DigiKey Part Number | 475-LZ4-00R608-0000TR-ND - Tape & Reel (TR) 475-LZ4-00R608-0000CT-ND - Cut Tape (CT) 475-LZ4-00R608-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ4-00R608-0000 |
Description | EMITTER IR 850NM 1A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 12.4V 1A 100° 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-00R608-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 12.4V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | 145°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.42000 | €12.42 |
| 10 | €9.68300 | €96.83 |
| 100 | €8.08870 | €808.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €7.66188 | €1,915.47 |
| 500 | €7.39628 | €3,698.14 |
| 750 | €7.26040 | €5,445.30 |
| Unit Price without VAT: | €12.42000 |
|---|---|
| Unit Price with VAT: | €15.15240 |

