
LZ1-00R602-0000 | |
|---|---|
DigiKey Part Number | 475-LZ1-00R602-0000TR-ND - Tape & Reel (TR) 475-LZ1-00R602-0000CT-ND - Cut Tape (CT) 475-LZ1-00R602-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00R602-0000 |
Description | EMITTER IR 850NM 1.2A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1.2A 90° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00R602-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | 145°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.90000 | €3.90 |
| 10 | €2.88600 | €28.86 |
| 100 | €2.28580 | €228.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.02292 | €1,011.46 |
| 1,000 | €1.93742 | €1,937.42 |
| 1,500 | €1.89363 | €2,840.44 |
| 2,500 | €1.84424 | €4,610.60 |
| 3,500 | €1.81490 | €6,352.15 |
| Unit Price without VAT: | €3.90000 |
|---|---|
| Unit Price with VAT: | €4.75800 |
