
LE RTDUW S2WP | |
|---|---|
DigiKey Part Number | 475-LERTDUWS2WPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE RTDUW S2WP |
Description | LED OSTAR RGBW 625/530/453NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Red, Green, Blue, White (RGBW) 625nm Red, 530nm Green, 453nm Blue 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm Red, 530nm Green, 453nm Blue | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.4V Red, 3.6V Green, 3.05V Blue, 3.05V White | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 4.5A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | SMD | |
Size / Dimension | 0.184" L x 0.228" W (4.68mm x 5.80mm) | |
Height - Seated (Max) | 0.048" (1.23mm) | |
Thermal Resistance of Package | - |