LED Lighting Color SYNIOS Yellow 590nm (Typ) 1108 (2720 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Color SYNIOS Yellow 590nm (Typ) 1108 (2720 Metric)
SYNIOS 2-SMD 1108(2720)

KY DMLQ31.23-HYKX-46-J3T3-350-R18-Z

DigiKey Part Number
475-KYDMLQ31.23-HYKX-46-J3T3-350-R18-ZTR-ND - Tape & Reel (TR)
475-KYDMLQ31.23-HYKX-46-J3T3-350-R18-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KY DMLQ31.23-HYKX-46-J3T3-350-R18-Z
Description
LED SYNIOS YELLOW 590NM 2SMD
Customer Reference
Detailed Description
LED Lighting Color SYNIOS Yellow 590nm (Typ) 1108 (2720 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KY DMLQ31.23-HYKX-46-J3T3-350-R18-Z Models
Product Attributes
Filter Similar Products
Category
Current - Max
500mA
Mfr
Luminous Flux @ Current/Temperature
58lm (Typ)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1108 (2720 Metric)
Wavelength
590nm (Typ)
Supplier Device Package
2-SMD
Current - Test
350mA
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)
Voltage - Forward (Vf) (Typ)
2.37V
Height - Seated (Max)
0.028" (0.70mm)
Lumens/Watt @ Current - Test
70 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 437
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.14000€1.14
10€0.80700€8.07
100€0.60260€60.26
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.39080