LED Lighting DURIS® E 2835 White, Cool 5000K 9.2V 100mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting DURIS® E 2835 White, Cool 5000K 9.2V 100mA 120° 1113 (2835 Metric)
GW JTLMS1.EM-GWH4-XX53-1-60-R33

GW JTLRS1.EM-LVL5-XX53-1-100-R33

DigiKey Part Number
475-GWJTLRS1.EM-LVL5-XX53-1-100-R33TR-ND - Tape & Reel (TR)
475-GWJTLRS1.EM-LVL5-XX53-1-100-R33CT-ND - Cut Tape (CT)
475-GWJTLRS1.EM-LVL5-XX53-1-100-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLRS1.EM-LVL5-XX53-1-100-R33
Description
LED DURIS E2835 WHITE 5000K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 5000K 9.2V 100mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
150lm (130lm ~ 170lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
9.2V
Lumens/Watt @ Current - Test
163 lm/W
CRI (Color Rendering Index)
80
Current - Max
120mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97,410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06100€0.61
100€0.04200€4.20
500€0.03298€16.49
1,000€0.02996€29.96
2,000€0.02736€54.72
5,000€0.02450€122.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.02270€227.00
20,000€0.02117€423.40
30,000€0.02038€611.40
50,000€0.01949€974.50
70,000€0.01896€1,327.20
100,000€0.01844€1,844.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980