


GW JTLPS2.CM-JMKM-XX53-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS2.CM-JMKM-XX53-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS2.CM-JMKM-XX53-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS2.CM-JMKM-XX53-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS2.CM-JMKM-XX53-1-150-R33 |
Description | LED DURIS E2835 WHITE 5000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5000K 3.06V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 66lm (56lm ~ 76lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.06V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.07100 | €0.71 |
| 100 | €0.04850 | €4.85 |
| 500 | €0.03822 | €19.11 |
| 1,000 | €0.03477 | €34.77 |
| 2,000 | €0.03182 | €63.64 |
| 5,000 | €0.02857 | €142.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02652 | €265.20 |
| 20,000 | €0.02479 | €495.80 |
| 30,000 | €0.02390 | €717.00 |
| 50,000 | €0.02289 | €1,144.50 |
| 70,000 | €0.02229 | €1,560.30 |
| 100,000 | €0.02170 | €2,170.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |