
GW JTLPS1.EM-KKLL-XX57-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.EM-KKLL-XX57-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.EM-KKLL-XX57-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.EM-KKLL-XX57-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.EM-KKLL-XX57-1-150-R33 |
Description | LED DURIS E2835 WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3000K 3.05V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 76lm (64lm ~ 88lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05500 | €0.55 |
| 100 | €0.03800 | €3.80 |
| 500 | €0.02974 | €14.87 |
| 1,000 | €0.02698 | €26.98 |
| 2,000 | €0.02462 | €49.24 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |
