
GW JTLMS1.EM-GVH3-XX57-1-60-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLMS1.EM-GVH3-XX57-1-60-R33TR-ND - Tape & Reel (TR) 475-GWJTLMS1.EM-GVH3-XX57-1-60-R33CT-ND - Cut Tape (CT) 475-GWJTLMS1.EM-GVH3-XX57-1-60-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLMS1.EM-GVH3-XX57-1-60-R33 |
Description | LED DURIS E2835 WHT 3000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3000K 2.95V 60mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (26lm ~ 33lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03200 | €0.32 |
| 100 | €0.02190 | €2.19 |
| 500 | €0.01698 | €8.49 |
| 1,000 | €0.01531 | €15.31 |
| 2,000 | €0.01387 | €27.74 |
| 5,000 | €0.01227 | €61.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01126 | €112.60 |
| 20,000 | €0.01040 | €208.00 |
| 30,000 | €0.00995 | €298.50 |
| 50,000 | €0.00945 | €472.50 |
| 70,000 | €0.00915 | €640.50 |
| 100,000 | €0.00886 | €886.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |