
GW CSSRM3.PM-N9P2-XX53-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N9P2-XX53-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N9P2-XX53-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N9P2-XX53-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N9P2-XX53-1-700-R33 |
Description | GW CSSRM3.PM-N9P2-XX53-1-700-R33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 191 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5000K | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 375lm (360lm ~ 390lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.085" (2.16mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRM3.PM-N8P1-XX53-1-700-R33 | ams-OSRAM USA INC. | 470 | 475-GWCSSRM3.PM-N8P1-XX53-1-700-R33CT-ND | €1.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.07300 | €10.73 |
| 100 | €0.81280 | €81.28 |
| 500 | €0.69772 | €348.86 |
| 1,000 | €0.66014 | €660.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.61198 | €1,835.94 |
| 6,000 | €0.58752 | €3,525.12 |
| 9,000 | €0.57500 | €5,175.00 |
| 15,000 | €0.56087 | €8,413.05 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.83000 |

