
DK-RV-1.8.TRK-33 | |
|---|---|
DigiKey Part Number | DK-RV-1.8.TRK-33-ND |
Manufacturer | |
Manufacturer Product Number | DK-RV-1.8.TRK-33 |
Description | EVAL BOARD FOR SQL-RV-1.8-6-12 |
Customer Reference | |
Detailed Description | SQL-RV-1.8-6-12, NSE-5310, MC-3300-RV, NSD-2101 SQUIGGLE®, TRACKER™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | SQL-RV-1.8-6-12, NSE-5310, MC-3300-RV, NSD-2101 | |
Primary Attributes | Linear Motor, Driver and Position Encoder | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |