Image for CUW CFUP-8M6N-G6G7-0-A00-R18-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUW CFUP-8M6N-G6G7-0-A00-R18-Z

DigiKey Part Number
475-CUWCFUP-8M6N-G6G7-0-A00-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CUW CFUP-8M6N-G6G7-0-A00-R18-Z
Description
LED CERAMOS WHITE 0806
Customer Reference
Detailed Description
LED Lighting - White 3.5V 1A 120° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
303lm (250lm ~ 355lm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
87 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.080" L x 0.065" W (2.04mm x 1.64mm)
Height - Seated (Max)
0.029" (0.73mm)
Thermal Resistance of Package
14°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.