
CMV50000-1E3C1PA QA | |
|---|---|
DigiKey Part Number | CMV50000-1E3C1PAQA-ND |
Manufacturer | |
Manufacturer Product Number | CMV50000-1E3C1PA QA |
Description | IMAGE SENSORS & COLOR SENSORS |
Customer Reference | |
Detailed Description | Image Sensor 1280H x 1080V 4.2µm x 4.2µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pixel Size | 4.2µm x 4.2µm | |
Active Pixel Array | 1280H x 1080V | |
Frames per Second | 60.0 | |
Voltage - Supply | 3.14V ~ 3.47V | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |