
AS5715R-ZTST TSSOP14 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5715R-ZTSTTR-ND - Tape & Reel (TR) 4991-AS5715R-ZTSTCT-ND - Cut Tape (CT) 4991-AS5715R-ZTSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5715R-ZTST TSSOP14 LF T&RDP |
Description | AS5715R-ZTST TSSOP14 LF T&RDP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Angle Inductive Target Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | Inductive Target | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.20000 | €6.20 |
| 5 | €5.58400 | €27.92 |
| 10 | €5.35700 | €53.57 |
| 25 | €5.08720 | €127.18 |
| 50 | €4.90240 | €245.12 |
| 100 | €4.73310 | €473.31 |
| 500 | €4.56242 | €2,281.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | €4.02433 | €18,109.49 |
| Unit Price without VAT: | €6.20000 |
|---|---|
| Unit Price with VAT: | €7.56400 |