
AS5172B-HTST | |
|---|---|
DigiKey Part Number | AS5172B-HTSTTR-ND - Tape & Reel (TR) AS5172B-HTSTCT-ND - Cut Tape (CT) AS5172B-HTSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5172B-HTST |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 12V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.41000 | €4.41 |
| 5 | €3.96200 | €19.81 |
| 10 | €3.79500 | €37.95 |
| 25 | €3.59560 | €89.89 |
| 50 | €3.45920 | €172.96 |
| 100 | €3.33420 | €333.42 |
| 500 | €3.11402 | €1,557.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | €2.54415 | €11,448.68 |
| Unit Price without VAT: | €4.41000 |
|---|---|
| Unit Price with VAT: | €5.38020 |