
AS5171E-HSIT SIP3 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5171E-HSITSIP3LFT&RDPTR-ND - Tape & Reel (TR) 4991-AS5171E-HSITSIP3LFT&RDPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS5171E-HSIT SIP3 LF T&RDP |
Description | AS5171E-HSIT SIP3 LF T&RDP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
For Measuring | Angle, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage, PWM, SENT | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 3-SIP Module | |
Supplier Device Package | 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 5 | €3.63800 | €18.19 |
| 10 | €3.48400 | €34.84 |
| 25 | €3.29880 | €82.47 |
| 50 | €3.17240 | €158.62 |
| 100 | €3.05650 | €305.65 |
| 500 | €2.83160 | €1,415.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €2.65669 | €5,313.38 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €4.94100 |