
AS1130-BWLT WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS1130-BWLTWLPLFT&RTR-ND - Tape & Reel (TR) 4991-AS1130-BWLTWLPLFT&RCT-ND - Cut Tape (CT) 4991-AS1130-BWLTWLPLFT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1130-BWLT WLP LF T&R |
Description | IC DRVR DOT MATRIX 20WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver 20-WLCSP (2.48x2.23) |
Datasheet | Datasheet |
EDA/CAD Models | AS1130-BWLT WLP LF T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | Dot Matrix | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 340 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.48x2.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.47800 | €14.78 |
| 25 | €1.34920 | €33.73 |
| 100 | €1.20740 | €120.74 |
| 250 | €1.13984 | €284.96 |
| 500 | €1.09912 | €549.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.06559 | €1,065.59 |
| 2,000 | €1.03800 | €2,076.00 |
| 3,000 | €1.02418 | €3,072.54 |
| 5,000 | €1.00887 | €5,044.35 |
| 7,000 | €0.99992 | €6,999.44 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.44000 |