RF Mosfet 50 V 100 mA 400MHz ~ 860MHz 20.2dB 30W SOT-1482-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 100 mA 400MHz ~ 860MHz 20.2dB 30W SOT-1482-1
Ampleon Company Video - The Leading Global Partner in RF Power

BLP0408H9S30Z

DigiKey Part Number
1603-BLP0408H9S30ZTR-ND - Tape & Reel (TR)
1603-BLP0408H9S30ZCT-ND - Cut Tape (CT)
1603-BLP0408H9S30ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLP0408H9S30Z
Description
RF MOSFET LDMOS 50V SOT1482-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 400MHz ~ 860MHz 20.2dB 30W SOT-1482-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Frequency
400MHz ~ 860MHz
Gain
20.2dB
Voltage - Test
50 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
100 mA
Power - Output
30W
Voltage - Rated
108 V
Mounting Type
Surface Mount
Package / Case
SOT-1482-1
Supplier Device Package
SOT-1482-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€31.49000€31.49
10€25.60900€256.09
25€24.14000€603.50
100€24.00380€2,400.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€21.29386€10,646.93
Manufacturers Standard Package
Unit Price without VAT:€31.49000
Unit Price with VAT:€38.41780