


BLF8G24LS-100GVQ | |
|---|---|
DigiKey Part Number | 1603-1172-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G24LS-100GVQ |
Description | RF MOSFET LDMOS 28V CDFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 900 mA 2.3GHz ~ 2.4GHz 18dB 25W CDFM6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.3GHz ~ 2.4GHz | |
Gain | 18dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 900 mA | |
Power - Output | 25W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1244C | |
Supplier Device Package | CDFM6 | |
Base Product Number |