
TC-300-TM-X | |
|---|---|
DigiKey Part Number | 1946-TC-300-TM-X-ND |
Manufacturer | |
Manufacturer Product Number | TC-300-TM-X |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-300 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | €15.78556 | €284.14 |
| Unit Price without VAT: | €15.78556 |
|---|---|
| Unit Price with VAT: | €19.25838 |