
9311-60320 | |
|---|---|
DigiKey Part Number | 1678-9311-60320-ND |
Manufacturer | |
Manufacturer Product Number | 9311-60320 |
Description | SMPS VITA 67.3 GEN2 19 PORT PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For VITA 67.3 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMPS | |
Accessory Type | Housing Module | |
For Use With/Related Products | VITA 67.3 Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | 19 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €609.67000 | €609.67 |
| 10 | €533.19500 | €5,331.95 |
| Unit Price without VAT: | €609.67000 |
|---|---|
| Unit Price with VAT: | €743.79740 |