
4100-0001 | |
|---|---|
DigiKey Part Number | 4100-0001-ND |
Manufacturer | |
Manufacturer Product Number | 4100-0001 |
Description | CONN TNC PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-9, 87, 214, 225 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €221.24000 | €221.24 |
| 10 | €188.08800 | €1,880.88 |
| 25 | €176.32800 | €4,408.20 |
| 50 | €170.36640 | €8,518.32 |
| Unit Price without VAT: | €221.24000 |
|---|---|
| Unit Price with VAT: | €269.91280 |