
2921-61689 | |
|---|---|
DigiKey Part Number | 1678-2921-61689-ND |
Manufacturer | |
Manufacturer Product Number | 2921-61689 |
Description | SMA FEMALE BULKHEAD CABLE CONNEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Chromate, Black | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €107.64000 | €107.64 |
| 10 | €91.49600 | €914.96 |
| 25 | €85.77240 | €2,144.31 |
| 50 | €81.68360 | €4,084.18 |
| 100 | €80.01430 | €8,001.43 |
| Unit Price without VAT: | €107.64000 |
|---|---|
| Unit Price with VAT: | €131.32080 |