
P51-300-S-L-I12-4.5OVP-000-000 | |
|---|---|
DigiKey Part Number | P51-300-S-L-I12-4.5OVP-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-300-S-L-I12-4.5OVP-000-000 |
Description | SENSOR 300PSI M10-1.25 6H 4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Sealed Gauge Female - M10 x 1.25 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Female - M10 x 1.25 | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 1' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €94.26400 | €471.32 |
| Unit Price without VAT: | €94.26400 |
|---|---|
| Unit Price with VAT: | €115.00208 |