
USB3CFTVKEY664N | |
|---|---|
cms-digikey-product-number | 623-USB3CFTVKEY664N-ND |
cms-manufacturer | |
cms-manufacturer-product-number | USB3CFTVKEY664N |
cms-description | USB FLASH DRIVE 64GB USB 3.0 |
cms-customer-reference | |
cms-detailed-description | USB Flash Drive 64GB USB 3.0 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | - | |
Weight | - |