
USB3CFTVKEY632ZN | |
|---|---|
DigiKey Part Number | 623-USB3CFTVKEY632ZN-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTVKEY632ZN |
Description | USB FLASH DRIVE 32GB USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | - | |
Weight | - |