
RTS0L-8CG | |
|---|---|
DigiKey Part Number | 889-RTS0L-8CG-ND |
Manufacturer | |
Manufacturer Product Number | RTS0L-8CG |
Description | CABLE GRP 1.5-6.5MM 7/16-28 THRM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Thermoplastic 7/16-28 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTS0L-8CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.059" (1.50mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | 7/16-28 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Thermoplastic | |
Includes | - | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €6.28173 | €1,884.52 |
| Unit Price without VAT: | €6.28173 |
|---|---|
| Unit Price with VAT: | €7.66371 |