Connector Header Through Hole, Right Angle 4 position 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.354" (9.00mm)
ATF13-4P-BM01
ATF13-4P-BM01
AT Series™ Connectors Overview

ATF13-4P-BM01

DigiKey Part Number
889-ATF13-4P-BM01-ND
Manufacturer
Manufacturer Product Number
ATF13-4P-BM01
Description
BOARD MOUNT HEADER, RIGHT ANGLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ATF13-4P-BM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.807" (20.50mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.82000€9.82
10€8.34400€83.44
25€7.82200€195.55
50€7.44840€372.42
100€7.09290€709.29
360€6.48031€2,332.91
720€6.17135€4,443.37
1,080€5.99756€6,477.36
Manufacturers Standard Package
Unit Price without VAT:€9.82000
Unit Price with VAT:€11.98040