



AT04-2P-SB01 | |
|---|---|
DigiKey Part Number | AT04-2P-SB01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-SB01 |
Description | CONN RCPT HSG 2POS 14-20AWG |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-SB01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |

