Similar

IR-EK2 | |
|---|---|
DigiKey Part Number | 1782-1029-ND |
Manufacturer | |
Manufacturer Product Number | IR-EK2 |
Description | INFRARED GAS SENSOR EVAL KIT |
Customer Reference | |
Detailed Description | - Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Gas | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 8.1V ~ 9.9V | |
Embedded | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | - | |
Note | - |



