
925-197J-51PT | |
|---|---|
DigiKey Part Number | 115-925-197J-51PTTR-ND - Tape & Reel (TR) 115-925-197J-51PTCT-ND - Cut Tape (CT) 115-925-197J-51PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 925-197J-51PT |
Description | SMPM SURFACE MOUNT PCB JACK, MAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 925-197J-51PT Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.82000 | €5.82 |
| 10 | €4.94600 | €49.46 |
| 25 | €4.63640 | €115.91 |
| 50 | €4.41500 | €220.75 |
| 100 | €4.20420 | €420.42 |
| 250 | €3.94104 | €985.26 |
| 500 | €3.75304 | €1,876.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €3.50598 | €3,505.98 |
| 2,000 | €3.33885 | €6,677.70 |
| Unit Price without VAT: | €5.82000 |
|---|---|
| Unit Price with VAT: | €7.10040 |









