
135113-02-12.00 | |
|---|---|
DigiKey Part Number | 115-135113-02-12.00-ND |
Manufacturer | |
Manufacturer Product Number | 135113-02-12.00 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.74000 | €20.74 |
| 10 | €17.62600 | €176.26 |
| 25 | €16.52200 | €413.05 |
| 50 | €15.73380 | €786.69 |
| 100 | €14.98320 | €1,498.32 |
| 250 | €14.04616 | €3,511.54 |
| 500 | €13.37666 | €6,688.33 |
| Unit Price without VAT: | €20.74000 |
|---|---|
| Unit Price with VAT: | €25.30280 |













