RD9M00ANEX/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €220.49300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €110.17800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €225.33800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €225.33800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €233.64600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €232.54200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €232.54200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €225.58500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €226.35100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €226.35100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €213.71900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €209.14300
Image for RD9M00ANEX/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9M00ANEX/AA

DigiKey Part Number
4306-RD9M00ANEX/AA-ND
Manufacturer
Manufacturer Product Number
RD9M00ANEX/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side, Male Jackscrew (4-40)
Features
Backshell, Cable Clamp, Mounting Hardware
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€225.58500€2,255.85
Unit Price without VAT:€225.58500
Unit Price with VAT:€275.21370