
MC8022M | |
|---|---|
DigiKey Part Number | 4306-MC8022M-ND |
Manufacturer | |
Manufacturer Product Number | MC8022M |
Description | CONTACT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-30 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.88000 | €4.88 |
| 10 | €4.14300 | €41.43 |
| 100 | €3.52140 | €352.14 |
| 1,000 | €2.99358 | €2,993.58 |
| Unit Price without VAT: | €4.88000 |
|---|---|
| Unit Price with VAT: | €5.95360 |
