M24308/2-32F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €333.90200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €68.16120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €70.64560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €73.35800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €97.47960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €303.42640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €422.85600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €250.58520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €22.53500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €537.84280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €474.83600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €477.64360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €477.64360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €662.68320
Datasheet
Image for M24308/2-32F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-32F

DigiKey Part Number
4306-M24308/2-32F-ND
Manufacturer
Manufacturer Product Number
M24308/2-32F
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€70.64560€1,766.14
Unit Price without VAT:€70.64560
Unit Price with VAT:€86.18763