DD62S4R600S/AA-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €160.86900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €263.07100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €150.49700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €150.49700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €157.97400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €311.50400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €157.97400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €413.02320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €408.04280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €405.28880

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €415.82040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €306.98680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €279.52280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €302.33960
Datasheet
Image for DD62S4R600S/AA-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD62S4R600S/AA-15

DigiKey Part Number
4306-DD62S4R600S/AA-15-ND
Manufacturer
Manufacturer Product Number
DD62S4R600S/AA-15
Description
DD62S4R600S/AA-15
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.450" (11.43mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€311.50400€3,115.04
Unit Price without VAT:€311.50400
Unit Price with VAT:€380.03488