
PT10LH01-255A3030-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-255A3030-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-255A3030-PM-S |
Description | TRIMMER 2.5M OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 MOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.44800 | €4.48 |
| 25 | €0.41640 | €10.41 |
| 50 | €0.39420 | €19.71 |
| 100 | €0.37290 | €37.29 |
| 250 | €0.34632 | €86.58 |
| 500 | €0.32738 | €163.69 |
| 1,000 | €0.30939 | €309.39 |
| 5,000 | €0.27117 | €1,355.85 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |