
RJFTV6A7A1GF312 | |
|---|---|
DigiKey Part Number | 623-RJFTV6A7A1GF312-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV6A7A1GF312 |
Description | RJ FIELD TV CAT6A REDUCED FLANGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV6A7A1GF312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €144.77000 | €144.77 |
| 10 | €123.06900 | €1,230.69 |
| 25 | €115.37320 | €2,884.33 |
| 50 | €110.61840 | €5,530.92 |
| Unit Price without VAT: | €144.77000 |
|---|---|
| Unit Price with VAT: | €176.61940 |




