
M85049/52-1-20N | |
|---|---|
DigiKey Part Number | 2899-M85049/52-1-20N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-20N |
Description | CONN CAB CLAMP SZ20 1 3/16-18 |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.580" ~ 0.830" (14.73mm ~ 21.08mm) | |
Diameter - Outside | 1.350" (34.29mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 3/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €19.88000 | €198.80 |
| 50 | €17.94160 | €897.08 |
| 100 | €17.04300 | €1,704.30 |
| 500 | €16.19216 | €8,096.08 |
| 1,000 | €15.38304 | €15,383.04 |
| 10,000 | €14.61369 | €146,136.90 |
| Unit Price without VAT: | €19.88000 |
|---|---|
| Unit Price with VAT: | €24.25360 |
