
A2504224D | |
|---|---|
DigiKey Part Number | 623-A2504224D-ND |
Manufacturer | |
Manufacturer Product Number | A2504224D |
Description | CONN PROTECTIVE COVER 24 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 24 | |
Material | Aluminum Alloy | |
Features | Environment Resistant, Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.62000 | €14.62 |
| 10 | €12.42900 | €124.29 |
| 25 | €11.65000 | €291.25 |
| 50 | €11.09420 | €554.71 |
| 100 | €10.56480 | €1,056.48 |
| 250 | €9.90384 | €2,475.96 |
| 500 | €9.43170 | €4,715.85 |
| Unit Price without VAT: | €14.62000 |
|---|---|
| Unit Price with VAT: | €17.83640 |
