
00111922202 | |
|---|---|
DigiKey Part Number | 623-00111922202-ND |
Manufacturer | |
Manufacturer Product Number | 00111922202 |
Description | IN LINE JUNCTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 20 | |
Module Capacity | 2 | |
Size / Dimension | 0.500" L x 0.500" W x 1.141" H (12.70mm x 12.70mm x 28.98mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €91.91000 | €91.91 |
| 10 | €78.12900 | €781.29 |
| 25 | €73.24160 | €1,831.04 |
| 50 | €69.74980 | €3,487.49 |
| 100 | €66.42580 | €6,642.58 |
| Unit Price without VAT: | €91.91000 |
|---|---|
| Unit Price with VAT: | €112.13020 |
