
SC-L-PG12-02-AA | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG12-02-AA-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG12-02-AA |
Description | FICX, PG12, 20A, 02 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 4.5 ~ 11.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 2 Pole, Dust Tight, Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.87000 | €9.87 |
| 10 | €8.38700 | €83.87 |
| 25 | €7.86160 | €196.54 |
| 50 | €7.48600 | €374.30 |
| 100 | €7.12880 | €712.88 |
| 250 | €6.68268 | €1,670.67 |
| 500 | €6.36404 | €3,182.02 |
| 1,000 | €6.06067 | €6,060.67 |
| Unit Price without VAT: | €9.87000 |
|---|---|
| Unit Price with VAT: | €12.04140 |
